AMC25DTEN

Heilind Number:SULAMC25DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTEN

Detailed Description

Introducing the AMC25DTEN, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a 2-row configuration and 50 positions, it offers ample connectivity options. The termination method, using eyelets, guarantees secure and reliable contact. Gold plating on the contacts enhances conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and compact dimensions make it ideal for space-constrained environments. With an operating temperature range of -65 to 150°C, it is suitable for harsh industrial environments. The AMC25DTEN is perfect for board-to-board and card edge connections in various electronic applications.