AMC25DTKD-S288

Heilind Number:SULAMC25DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DTKD-S288

Detailed Description

AMC25DTKD-S288 - This high-performance board-to-board connector, featuring precision-engineered PPS and Beryllium Copper construction, is designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The female connector with two rows and 50 positions, each with Gold-plated Beryllium Copper contacts, guarantees excellent signal integrity. Its unique Loop Bellow contact type and Straddle orientation offer secure connectivity. The 2.54mm pitch and .175" tail length allow for easy installation via Clearance Hole mounting and Card Extender termination. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Compact yet durable, it boasts a low-profile design with a height of only .61" and a width of 9.4mm, making it perfect for space-constrained PCB layouts. Gold-plated termination ensures long-term reliability. Whether in aerospace, telecommunications, or industrial applications, the AMC25DTKD-S288 connector delivers uncompromising performance.