AMC25DTMD

Heilind Number:SULAMC25DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTMD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTMD

Detailed Description

Introducing the AMC25DTMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it delivers optimal performance in power and data transfer. The two rows of 50 positions, along with a pitch of 2.54mm, offer ample connectivity options for your PCB designs. The termination method of Thru Hole with Gold plating guarantees secure and low-resistance connections. The right-angle orientation and .25-inch tail length provide flexibility in installation, while the -65 to 150°C operating temperature range ensures suitability for a wide range of applications. Certified for quality and durability, the AMC25DTMD is the ideal choice for high-reliability electronic systems.