AMC25DTMH

Heilind Number:SULAMC25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DTMH

Detailed Description

Introducing the AMC25DTMH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and thru-hole termination method make it easy to integrate into your PCB design. Gold-plated contacts offer excellent conductivity and durability, while the loop bellow contact type enhances signal integrity. With a pitch of 2.54mm, 50 positions, and a clearance hole mount type, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Whether used in aerospace, defense, or industrial applications, the AMC25DTMH ensures high-reliability performance. Upgrade your connectivity solutions with this top-of-the-line connector.