AMC25DTMI

Heilind Number:SULAMC25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTMI

Detailed Description

The AMC25DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a contact material of gold-plated Beryllium Copper and a contact type of Loop Bellow, this connector guarantees excellent conductivity and signal integrity. Its 50 positions and 2 rows, combined with a pitch of 2.54mm, allow for efficient data transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The right-angle orientation and threaded mount type provide secure and space-saving installation on PCBs. With a tail length of 6.35mm and a compact connector height of 15.49mm, it offers versatility in design integration. Gold termination plating ensures long-term performance. The AMC25DTMI is RoHS compliant, meeting environmental standards. Ideal for mission-critical systems, it is a key component in ensuring seamless connectivity and performance.