AMC25DTMS

Heilind Number:SULAMC25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTMS

Detailed Description

Introducing our AMC25DTMS Board To Board PCB Connector, a high-performance component designed for reliable and efficient connections in electronic systems. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring longevity and stability in operation. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for various power and signal applications. The female gender and right-angle orientation make it easy to install in tight spaces, while the side hole mount type and thru-hole termination method offer secure attachment to PCBs. Gold-plated contact surfaces on the 50 positions guarantee excellent conductivity and signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial and aerospace environments. Trust in the AMC25DTMS for top-notch performance and reliability in your electronic projects.