AMC25DTMT

Heilind Number:SULAMC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DTMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DTMT

Detailed Description

Introducing the AMC25DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in operation. Featuring a female gender with two rows and a threaded mount type, it offers secure connectivity. The termination method is through-hole, guaranteeing stable attachment. Contact material of Beryllium Copper with Gold plating ensures excellent conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent electrical requirements. The contact type is Loop Bellow, and its right-angle orientation allows for efficient PCB layout. With 50 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet robust connectivity. Gold termination plating further enhances its performance. Classified under hi-rel connectors, the AMC25DTMT is the ideal choice for critical electronic systems.