AMC26DRAH

Heilind Number:SULAMC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRAH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DRAH

Detailed Description

The AMC26DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold contact plating guarantees excellent conductivity, while the Full Bellow contact type and Thru Hole termination method provide secure and stable connections. With 52 positions spread across 2 rows, it offers ample connectivity options. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Rated for operation in temperatures ranging from -65 to 150°C, this connector is highly durable. Perfect for use in aerospace, defense, and other high-reliability applications, the AMC26DRAH is a top choice for engineers seeking quality and performance in their designs.