AMC26DRAI

Heilind Number:SULAMC26DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRAI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DRAI

Detailed Description

Introducing the AMC26DRAI, a high-performance connector perfect for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a maximum amperage of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial environments. The threaded mount type and thru-hole termination method provide secure and stable connections. Gold-plated contacts offer excellent conductivity and corrosion resistance. Designed for board-to-board PCB and card edge connections, this connector has two rows with a pitch of 2.54mm. Its right-angle orientation and 52 positions make it versatile for various setups. Operating in temperatures ranging from -65 to 150°C, it's suitable for harsh conditions. With a compact size of 10.95mm in height and 8.38mm in width, it's space-efficient. Trust the AMC26DRAI for high-reliability connectivity in your critical systems.