AMC26DRAN

Heilind Number:SULAMC26DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRAN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:52
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DRAN

Detailed Description

AMC26DRAN - This female connector, featuring PPS and Beryllium Copper construction, is designed for high-reliability board-to-board and card edge applications. With a pitch of 2.54mm and 52 positions across 2 rows, it offers secure connectivity in demanding environments. The contact material is Beryllium Copper with Gold plating, ensuring excellent conductivity and durability. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. Its right-angle orientation and through-hole termination make it easy to integrate into PCB assemblies. With a wide operating temperature range of -65 to 150°C, this connector is suitable for various industrial and commercial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust in the AMC26DRAN for reliable and high-performance connectivity solutions.