AMC26DRAS

Heilind Number:SULAMC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULAMC26DRAS

Detailed Description

Introducing the AMC26DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of various electronic systems. Featuring a female gender, two rows of contacts, and a side-hole mount type with a right-angle orientation, it offers versatile installation options. The Thru-Hole termination method with Gold plating on Beryllium Copper contacts guarantees optimal signal transmission. With a pitch of 2.54mm, it accommodates 52 positions, each with full bellow contact type for secure connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the AMC26DRAS delivers uncompromising performance. Trust in this connector for seamless board-to-board connections in your electronic designs.