| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC26DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC26DREN |
AMC26DREN
| Heilind Number: | SULAMC26DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC26DREN |
| ECAD Model: |
Specifications
Detailed Description
Meet the AMC26DREN, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 52 gold-plated contacts, this female connector ensures reliable connectivity in even the most rugged environments. Featuring PPS and Beryllium Copper construction, it offers superior durability and conductivity. The termination method of eyelet and straight orientation make installation a breeze. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC and 3A amperage, this connector is suitable for a wide range of electronic systems. Whether in aerospace, defense, or industrial settings, the AMC26DREN guarantees optimal performance, making it a must-have component for any PCB assembly project.

