AMC26DRES

Heilind Number:SULAMC26DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRES
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DRES

Detailed Description

Introducing the AMC26DRES, a high-performance PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and side hole mount type make it versatile for various board-to-board connections. Each of the 52 positions is meticulously engineered with a gold-plated Beryllium Copper contact, guaranteeing excellent conductivity. The full bellow contact type and eyelet termination method provide secure and stable connections. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trust the AMC26DRES for high-reliability performance in your electronic systems.