AMC26DRTH

Heilind Number:SULAMC26DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULAMC26DRTH

Detailed Description

The AMC26DRTH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. This female connector, with two rows of contacts and Full Bellow contact type, offers secure mating. Its gold contact plating and Thru Hole termination method guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation, along with 52 positions and a tail length of 5.08mm, allows for easy PCB integration. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, military, and industrial systems. Trust the AMC26DRTH for robust and efficient board-to-board connectivity.