AMC26DRTI-S13

Heilind Number:SULAMC26DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULAMC26DRTI-S13

Detailed Description

Introducing the AMC26DRTI-S13, a high-performance PCB connector designed for demanding applications. Featuring a threaded mount type and card extender termination method, this connector ensures secure and reliable connections. Constructed with PPS and beryllium copper materials, it offers exceptional durability and conductivity. With a full bellow contact type and gold contact plating, it guarantees optimal signal transmission. Its 2.54mm pitch and 52 positions make it ideal for complex PCB layouts. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Perfect for aerospace, defense, and industrial applications, the AMC26DRTIS13 sets a new standard for board-to-board connectivity.