AMC26DRTI-S93

Heilind Number:SULAMC26DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULAMC26DRTI-S93

Detailed Description

Introducing the AMC26DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and reliability. With a current rating of 3 A and a voltage rating of 700 VAC, it ensures efficient power transmission. The female gender, two rows, and threaded mount type make installation easy and secure. Contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity. With 52 positions and a pitch of 2.54 mm, it allows for precise connectivity. Operating at temperatures ranging from -65 to 150 °C, it is suitable for extreme environments. The straight orientation and full bellow contact type further enhance its performance. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet powerful. Gold termination plating ensures long-term durability. Ideal for hi-rel applications, the AMC26DRTIS93 is a top choice for professionals in the electronics industry.