| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC26DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC26DRTI |
AMC26DRTI
| Heilind Number: | SULAMC26DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC26DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC26DRTI, a high-performance female PCB connector featuring PPS and Beryllium Copper construction for superior durability and conductivity. With a 3 A amperage rating and 700 VAC voltage capacity, this connector is ideal for demanding electronic applications. Its threaded mount type and thru-hole termination method ensure secure and reliable connections. The 2-row, 52-position design offers ample connectivity options, while the gold contact plating guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a compact form factor measuring 10.95mm in height and 8.38mm in width, the AMC26DRTI is a versatile solution for board-to-board and card edge connections. Trust in its high-quality design for your connectivity needs.

