AMC26DRTS

Heilind Number:SULAMC26DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRTS
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DRTS

Detailed Description

AMC26DRTS features PPS & Beryllium Copper construction, making it ideal for high-performance applications. With a current rating of 3A and voltage withstand of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through side holes with gold plating, guarantee secure and durable connections. The full bellow contact type and straight orientation further enhance signal integrity. With 52 positions and a pitch of 2.54mm, this connector offers versatility in PCB assembly. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, the AMC26DRTS is compact yet sturdy. Its gold termination plating ensures corrosion resistance, while its hi_rel design provides added durability. Perfect for board-to-board and card edge connections in aerospace, defense, and industrial electronics.