AMC26DRXI

Heilind Number:SULAMC26DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRXI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DRXI

Detailed Description

Introducing the AMC26DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the power requirements of modern electronics. The female gender, 2 rows, and threaded mount type offer easy installation and secure attachment. Using a thru-hole termination method with gold plating, it guarantees low contact resistance and superior signal transmission. With 52 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. The straight orientation and full bellow contact type further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, it is suitable for aerospace, military, and industrial applications. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it saves valuable PCB real estate. The connector's gold termination plating ensures long-term reliability, making it ideal for mission-critical systems. In summary, the AMC26DRXI is a top-of-the-line connector that combines high performance with durability, making it the perfect choice for your next project.