AMC26DRXN

Heilind Number:SULAMC26DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULAMC26DRXN

Detailed Description

The AMC26DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 2.54mm pitch and 52 positions, it offers ample connectivity options, perfect for complex circuitry. The female connector with full bellow contact type and gold plating guarantees excellent signal transmission, while the 700VAC voltage rating makes it suitable for industrial use. Operating in a wide temperature range from -65 to 150°C, it is ideal for both standard and extreme conditions. Thru-hole termination method and no mounting required streamline installation. With a compact profile of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Gold termination plating ensures long-term performance. Overall, the AMC26DRXN is a top choice for engineers seeking a robust and efficient connector solution.