AMC26DRYH

Heilind Number:SULAMC26DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DRYH

Detailed Description

The AMC26DRYH is a high-performance connector crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a compact design featuring two rows of female connectors, it is ideal for tight spaces on PCBs. The Clearance Hole mount type and Thru Hole termination method make installation a breeze. Each contact is made of Beryllium Copper and plated with Gold, guaranteeing reliable signal transmission. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various applications. Its Full Bellow contact type and straight orientation further enhance connectivity. With 52 positions and a tail length of 11.18mm, it offers versatility in design. Engineered for harsh environments, it has an operating temperature range of -65 to 150°C. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it perfect for space-constrained PCB layouts. Gold termination plating ensures long-term reliability. Classified under Board To Board PCB Connectors and Card Edge Connectors, it is a vital component for high-performance electronic systems. The AMC26DRYH, with its robust construction and superior specifications, is a must-have for demanding industrial and commercial applications.