AMC26DRYN

Heilind Number:SULAMC26DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DRYN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DRYN

Detailed Description

Introducing the AMC26DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a compact design and two rows of 52 female contacts, it offers versatility in circuit integration. The termination method of thru-hole soldering guarantees secure attachment. Gold contact plating and a maximum voltage rating of 700 VAC ensure reliable signal transmission. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and 2.54mm pitch facilitate easy installation on PCBs. With a tail length of 11.18mm, connector height of 10.95mm, and width of 8.38mm, it provides efficient space utilization. Whether in aerospace, defense, or industrial applications, the AMC26DRYN connector delivers high reliability and performance.