AMC26DSXI

Heilind Number:SULAMC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DSXI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DSXI

Detailed Description

Introducing AMC26DSXI, a high-performance board-to-board PCB connector meticulously crafted for superior connectivity in demanding environments. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Designed for female gender, it features a single row of 26 gold-plated contacts with a pitch of 2.54mm, guaranteeing efficient data transmission. The threaded mount type and thru-hole termination method offer secure attachment to PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for various industrial applications. Its straight orientation, compact dimensions of 10.95mm height and 8.38mm width, and a tail length of 4.06mm make it space-efficient. Compliant with stringent quality standards, this connector is ideal for high-reliability systems in aerospace, defense, and other industries. Elevate your electronic designs with the AMC26DSXI connector.