AMC26DSXN

Heilind Number:SULAMC26DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DSXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DSXN

Detailed Description

Introducing the AMC26DSXN, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this female connector ensures durability and reliability in demanding environments. Featuring 26 gold-plated contacts in a single row with a pitch of 2.54mm, it offers secure and efficient signal transmission. The full bellow contact type and straight orientation further enhance connectivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its through-hole termination method and gold termination plating guarantee stable and long-lasting connections. Measuring 10.95mm in height and 8.38mm in width, the AMC26DSXN is compact yet robust. Ideal for use in telecommunications, aerospace, and other hi-rel applications, this connector sets a new standard for performance and quality.