AMC26DTEH

Heilind Number:SULAMC26DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DTEH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DTEH

Detailed Description

Introducing the AMC26DTEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a clearance hole mount type offers easy installation. Contact termination is done through eyelets, with Beryllium Copper contacts plated in gold for optimal signal transmission. With a pitch of 2.54mm, it accommodates 52 positions and can handle up to 3A of current at 700VAC. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its low-profile design, measuring 10.95mm in height and 8.38mm in width, saves space on the PCB. The AMC26DTEH is a reliable solution for critical connections, meeting the highest standards of performance and durability.