AMC26DTEN

Heilind Number:SULAMC26DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC26DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC26DTEN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC26DTEN

Detailed Description

Introducing the AMC26DTEN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 52 positions, it provides ample connectivity options on a 2.54mm pitch. The termination method using eyelets ensures secure attachment. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it versatile for various PCB applications. Whether in hi-rel or standard use, the AMC26DTEN is a reliable choice for board-to-board and card edge connections.