AMC28DCKD

Heilind Number:SULAMC28DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DCKD

Detailed Description

Introducing the AMC28DCKD, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a 2-row, 56-position female interface with a clearance hole mount type and through-hole termination method, it guarantees secure connectivity. The gold contact plating and loop bellow contact type offer excellent conductivity and signal integrity, while the 700 VAC voltage rating makes it suitable for high-power environments. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial and aerospace settings. Its compact design, with a 9.4mm width and 15.49mm height, allows for efficient PCB integration. Trust the AMC28DCKD for seamless and dependable board-level connections in your mission-critical systems.