| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULAMC28DCKH |
AMC28DCKH
| Heilind Number: | SULAMC28DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DCKH |
| ECAD Model: |
Specifications
Detailed Description
The AMC28DCKH Board To Board PCB Connector features a durable construction of PPS & Beryllium Copper, ensuring reliable performance in demanding environments. With a low amperage rating of 3A and a voltage tolerance of 700VAC, it is ideal for high-power applications. This female connector offers two rows of 56 gold-plated contacts, securely mounted via clearance holes and terminated through holes. The contact type, Loop Bellow, enhances signal integrity and durability. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the demands of various industries. The straight orientation and compact design, with a height of .61 inches and a width of 9.4mm, facilitate easy integration into PCBs. Overall, the AMC28DCKH guarantees high performance and longevity in critical connectivity tasks.

