AMC28DCKI

Heilind Number:SULAMC28DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DCKI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DCKI

Detailed Description

Introducing the AMC28DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme environments. Featuring a threaded mount type and through-hole termination method, it guarantees secure and stable connections. The female gender, 2 rows, and 56 positions make it versatile for various circuit board setups. Contact materials of Beryllium Copper with gold plating offer excellent conductivity and corrosion resistance, while the loop bellow contact type enhances signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for critical electronic systems. Its compact size, measuring just 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. Gold termination plating ensures long-term performance. Trust the AMC28DCKI for your high-reliability connectivity needs.