AMC28DCKN-S288

Heilind Number:SULAMC28DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DCKN-S288

Detailed Description

Introducing the AMC28DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The female gender, two rows, and 56 positions make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts guarantee optimal signal transfer. The loop bellow contact type and straddle orientation enhance stability during operation. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Ideal for aerospace, defense, and industrial applications, the AMC28DCKN-S288 is a top choice for high-reliability connectivity solutions.