AMC28DCKN

Heilind Number:SULAMC28DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DCKN

Detailed Description

Introducing the AMC28DCKN, a high-performance female PCB connector designed for reliability in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a compact design and straight orientation, it offers seamless integration onto circuit boards. Boasting a 2.54mm pitch and 56 positions across 2 rows, it allows for efficient signal transmission. The gold contact plating guarantees optimal conductivity, while the loop bellow contact type enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a 700 VAC voltage rating, this connector is ideal for critical systems. Its thru-hole termination method and tail length of 4.83mm facilitate easy installation. Perfect for hi-rel applications, the AMC28DCKN is a reliable choice for board-to-board and card edge connections.