AMC28DCKS-S288

Heilind Number:SULAMC28DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DCKS-S288

Detailed Description

Introducing the AMC28DCKS-S288, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures robust durability and efficient signal transmission. With a compact form factor and side hole mount type, it offers versatile installation options. The contact material of Beryllium Copper with Gold plating guarantees reliable conductivity, even at high frequencies. With a pitch of 2.54mm, this female connector boasts 56 positions across 2 rows, perfect for complex PCB layouts. Its loop bellow contact type and straddle orientation further enhance signal integrity. Rated for 700 VAC and capable of handling up to 3A of current, this connector is ideal for high-power applications. Operating seamlessly in a wide temperature range from -65 to 150°C, it meets the demands of various industries. The AMC28DCKSS288 is the go-to solution for engineers seeking top-tier performance in their designs.