AMC28DCKS

Heilind Number:SULAMC28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DCKS

Detailed Description

Introducing the AMC28DCKS, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission. Featuring a 2.54mm pitch and two rows with 56 positions, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable conductivity. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, it meets stringent industry standards for durability and performance. The side-hole mount and thru-hole termination method facilitate easy installation. The straight orientation and loop bellow contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it is suitable for space-constrained environments. Whether used in aerospace, telecommunications, or industrial applications, the AMC28DCKS ensures seamless connectivity and signal integrity.