AMC28DCKT-S288

Heilind Number:SULAMC28DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DCKT-S288

Detailed Description

Introducing the AMC28DCKT-S288, a high-performance PCB connector designed for precision connectivity in demanding environments. With PPS and Beryllium Copper construction, this female connector ensures reliable power and signal transmission, rated for up to 3A and 700VAC. Featuring two rows of Loop Bellow contacts with Gold plating, it guarantees optimal conductivity and durability. The threaded mount and Straddle orientation offer secure installation on PCBs, while the Card Extender termination method simplifies assembly. With 56 positions on a 2.54mm pitch, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Boasting a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Gold-plated termination ensures long-term reliability, making it suitable for high-reliability applications. Trust the AMC28DCKTS288 for seamless board-to-board and card edge connections in your next project.