AMC28DCKT

Heilind Number:SULAMC28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DCKT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DCKT

Detailed Description

Introducing the AMC28DCKT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is ideal for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method provide secure and stable connections. Gold contact plating on Beryllium Copper contacts guarantees excellent conductivity and durability. With two rows and 56 positions, it offers ample connectivity options. The loop bellow contact type and straight orientation further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Gold termination plating ensures long-term performance and reliability. The AMC28DCKT is part of the Board To Board PCB Connectors and Card Edge Connectors category, offering high-quality interconnect solutions for your electronic devices.