AMC28DRAH

Heilind Number:SULAMC28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRAH

Detailed Description

AMC28DRAH - This female board-to-board PCB connector with a unique right angle orientation is designed for high-performance applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a pitch of 2.54mm (0.1in) and 56 positions across two rows, it allows for efficient signal transmission. The termination method, thru-hole, and gold contact plating guarantee secure and low-resistance connections. Operating at a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Meeting stringent standards for voltage with a rating of 700VAC, it's ideal for use in various electronic devices. Its compact dimensions of 10.95mm (0.431in) in height and 8.38mm (0.33in) in width make it space-efficient. The AMC28DRAH is RoHS compliant and a perfect choice for demanding PCB assembly requirements.