AMC28DRAI-S734

Heilind Number:SULAMC28DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRAI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRAI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DRAI-S734

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, AMC28DRAI-S734 is a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. The connector, with two rows of 56 positions each, guarantees efficient signal transfer. The gold-plated contacts and full bellow design enhance conductivity and durability, even in harsh environments. Operating seamlessly in a wide temperature range from -65°C to 150°C, this connector is suitable for various industrial settings. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient without compromising performance. Ideal for board-to-board and card edge connections, the AMC28DRAI-S734 is a reliable solution for your connectivity needs.