AMC28DRAN-S93

Heilind Number:SULAMC28DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC28DRAN-S93

Detailed Description

The AMC28DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. The thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial systems. With 56 gold-plated contacts and a pitch of 2.54mm, it offers high-density interconnect solutions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Whether in telecommunications, medical devices, or automotive electronics, the AMC28DRAN-S93 delivers exceptional performance. Upgrade your connectivity with this reliable and efficient PCB connector.