AMC28DRAN

Heilind Number:SULAMC28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DRAN

Detailed Description

Introducing SKU AMC28DRAN, a high-performance PCB connector designed for demanding applications. Featuring a female gender, this connector offers two rows with 56 positions, making it ideal for complex board-to-board connections. Its contact material is made of durable beryllium copper with gold plating for enhanced conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable power transmission. The termination method is through-hole, and the orientation is right-angle, allowing for flexible installation. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. Trust in the AMC28DRAN for secure and efficient connectivity in your electronic systems.