AMC28DRAS

Heilind Number:SULAMC28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRAS

Detailed Description

Introducing the AMC28DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The female gender and right-angle orientation, along with side hole mount type and thru-hole termination method, offer versatility in installation. Gold-plated contacts on a pitch of 2.54mm provide optimal signal transfer. With 56 positions and a tail length of 3.18mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it suits various industrial settings. Measuring 10.95mm in height and 8.38mm in width, it ensures space-efficient connectivity. Ideal for aerospace, defense, and industrial applications, the AMC28DRAS guarantees high reliability and performance in every use.