AMC28DREH

Heilind Number:SULAMC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DREH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DREH

Detailed Description

Introducing the AMC28DREH, a high-performance PCB connector designed for demanding applications. With a short_description of PPS & Beryllium Copper construction, this connector offers superior durability and conductivity. Featuring a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The female gender, two rows of 56 positions each, and a pitch of 2.54mm make it versatile for various board-to-board connections. The contact material of Beryllium Copper with gold plating guarantees optimal signal transfer. Its clearance hole mount type and eyelet termination method provide easy and secure installation. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. RoHS compliant and with a connector height of 10.95mm, it meets industry standards for quality and safety. Perfect for use in aerospace, defense, and industrial electronics, the AMC28DREH is a reliable solution for your connectivity needs.