| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC28DREI |
AMC28DREI
| Heilind Number: | SULAMC28DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DREI |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, the AMC28DREI connector is designed for high-performance applications. With a contact rating of 3 A and a voltage rating of 700 VAC, it ensures reliable power transmission. The female connector with 2 rows and 56 positions offers versatile connectivity options. Its threaded mount and eyelet termination method guarantee secure and stable installation. The gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact size and straight orientation, it is ideal for space-restricted setups. Whether used in board-to-board or card edge connections, this connector is a dependable choice for your high-reliability applications.

