AMC28DREN

Heilind Number:SULAMC28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DREN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DREN

Detailed Description

Introducing the AMC28DREN, a high-performance board-to-board PCB connector designed for demanding applications. Combining PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and signal transmission with ease. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The termination method of eyelet and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. With a pitch of 2.54mm, it is suitable for standard PCB layouts. The straight orientation and 56 positions provide flexibility in design. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial applications. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Whether in aerospace, telecommunications, or other fields, the AMC28DREN ensures superior performance and longevity. Upgrade your connectivity solutions with this advanced PCB connector.