AMC28DRES

Heilind Number:SULAMC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRES

Detailed Description

Introducing the AMC28DRES, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. Featuring a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The side hole mount type and eyelet termination method guarantee secure attachment to the PCB. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. The pitch of 2.54mm (.1in) and full bellow contact type further enhance its performance. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. With 56 positions and a tail length of 5.72mm (.225in), it accommodates complex PCB layouts. The connector's compact design, with dimensions of 10.95mm (.431in) in height and 8.38mm (.33in) in width, saves valuable board space. Gold termination plating provides durability and corrosion resistance. Classified under the Board to Board PCB Connectors and Card Edge Connectors categories, the AMC28DRES is ideal for a wide range of applications. Whether in aerospace, automotive, or industrial settings, this connector guarantees reliable performance.