| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULAMC28DRMD |
AMC28DRMD
| Heilind Number: | SULAMC28DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC28DRMD, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features a dual-row configuration with a total of 56 positions, making it ideal for complex circuitry. The contact material, Beryllium Copper, ensures reliable conductivity, while the gold plating offers excellent corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and wire wrap termination method allow for easy installation on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, this connector guarantees performance in harsh environments. Trust the AMC28DRMD for secure and efficient board-to-board connectivity in your electronic designs.

