| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC28DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC28DRMH |
AMC28DRMH
| Heilind Number: | SULAMC28DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC28DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC28DRMH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a compact pitch of 2.54mm, this connector features two rows and 56 female gendered positions, ensuring seamless connectivity in your electronic projects. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability, even in high-voltage environments of up to 700VAC. Its wire wrap termination method and loop bellow contact type offer secure and stable connections, while the straight orientation and clearance hole mount type provide easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding applications. Trust in the AMC28DRMH for superior performance in your PCB designs.

