AMC28DRMI

Heilind Number:SULAMC28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULAMC28DRMI

Detailed Description

Introducing the AMC28DRMI, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage handling capabilities up to 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type offer secure and stable installation on circuit boards. Utilizing wire wrap termination and gold contact plating, it guarantees low contact resistance and high durability. The 2.54mm pitch and loop bellow contact type further enhance its versatility. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is perfect for aerospace, defense, and other hi-rel applications. With 56 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Gold termination plating ensures excellent conductivity over time. The AMC28DRMI belongs to the Board To Board PCB Connectors, Card Edge Connectors, and Connectors categories, making it a versatile choice for various projects. Upgrade your connectivity solutions with this reliable and high-performance connector.