AMC28DRMS

Heilind Number:SULAMC28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRMS

Detailed Description

Introducing the AMC28DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and side-hole mount type offers versatile installation options. Using wire wrap termination method and gold-plated contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its functionality. With 56 positions and a tail length of 14.22mm, it provides ample connectivity in compact spaces. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for various industries including aerospace and defense. Its gold termination plating ensures long-term durability, while the compact design with a height of 15.49mm and width of 9.4mm saves valuable PCB real estate. Trust the AMC28DRMS for high-reliability board-to-board connections in critical systems.