AMC28DRMT

Heilind Number:SULAMC28DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRMT

Detailed Description

Introducing the AMC28DRMT, a high-performance Board To Board PCB Connector designed for precision applications. This female connector boasts two rows and 56 positions, ensuring seamless connectivity within electronic systems. Crafted with PPS and Beryllium Copper, it guarantees durability and optimal signal transmission. Featuring a threaded mount type and wire wrap termination method, installation is secure and efficient. The contact material is gold-plated Beryllium Copper, offering superior conductivity. With a pitch of 2.54mm (.1in) and a maximum voltage rating of 700 VAC, it meets stringent industry standards. The connector's loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The tail length of 14.22mm (.56in) and compact dimensions make it ideal for space-constrained PCB layouts. Trust in the AMC28DRMT for reliable and high-speed data transmission in your electronic designs.