AMC28DRSD

Heilind Number:SULAMC28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC28DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC28DRSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC28DRSD

Detailed Description

Introducing the AMC28DRSD, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and beryllium copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The female connector, with two rows and 56 positions, offers ample connectivity options. Gold contact plating guarantees optimal signal transmission, while the loop bellow contact type and straight orientation ensure secure mating. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Its clearance hole mount and thru-hole termination method make installation easy. At a compact height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Trust the AMC28DRSD for reliable, high-speed connections in your PCB designs.